FC23344 ALTO S/S SHOE SZ10, Alto Composite S3 SRA Saf

PartNumber: FC23344 ALTO S/S SHOE SZ10
Ном. номер: 8059920818
Производитель: Clares Dickies
FC23344 ALTO S/S SHOE SZ10, Alto Composite S3 SRA Saf
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 120 × = 7 120
или
купить в 1 клик

Описание

Super Safety Shoes, Alto Series
These hardwearing safety shoes from work wear specialists Dickies are compliant with EN ISO 20345: 2004 / A1: 2007 S3 SRA and incorporate a composite toe cap which uses an exceptionally tough polycarbonate casing instead of the traditional steel toe cap. Whilst composite safety toe caps provide the same level of protection to the feet, they are lighter and these Alto Super Safety Shoes contain no metal so are ideal for workers that regularly need to pass through security or metal detection points.
These black work shoes feature a water-resistant upper with comfort padded tongue and collar. Soles are heat resistant, oil resistant and anti-static, plus slip resistant to SRA standard. Shoes also feature a shock resistant heel for added comfort and protection.

EN ISO 20345: 2004 / A1: 2007 S3 SRA

Промышленная защитная обувь Dickies

Системы безопасности и охраны, защита от статического электричества, чистые комнаты / Защитная одежда и обувь / Защитная обувь /
Dickies Alto Safety Shoe - UK 10, Composite Toe Cap, Black

Технические параметры

атистатический
Yes
цвет
Black
род
Men
последовательный
Alto
тип
Shoe
Resistant To
Heat, Oil, Penetration, Water
Safety Toe Type
Composite
Sole Material
PUR
Closure Type
Lace Up
Upper Material
Leather
Safety Toe
Yes
Anti-Slip
Yes
Midsole Type
PUR
Shoe Size EUR
44
Shoe Size UK
10

Дополнительная информация

Sizing Guide Data Sheet