FC6610A, Manual Circuit Protector

PartNumber: FC6610A
Ном. номер: 8103002758
Производитель: CLIFF Electronic Components
FC6610A, Manual Circuit Protector
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 7 недель.
1 120 × = 1 120
от 5 шт. — 890 руб.
от 10 шт. — 754 руб.

Описание

Cliff Electronics Circuit Protection Devices - Manual Reset A-0709 Series
Cliff Electronics manual reset A-0709 series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The A-0709 series is available in either M10 or snap-in types, with a range of values up to 16A. Applications include power supplies, amplifiers, UPS, regulators and generators.

Two mounting options
Manual reset
Long life
Highly reliable

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
Cliff Electronics 10A Thermal Magnetic Circuit Breaker, 240 V ac, 32 V dc A-0709

Технические параметры

номинальный ток
10A
номинальное напряжение
240 V ac, 32 V dc
ширина
11mm

Дополнительная информация

Cliff Electronics Circuit Protection Devices ...