FC67211, Auto Circuit Protector 5A

PartNumber: FC67211
Ном. номер: 8071882279
Производитель: CLIFF Electronic Components
FC67211, Auto Circuit Protector 5A
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
400 × = 400
от 5 шт. — 230 руб.
от 10 шт. — 186 руб.

Описание

Cliff Electronics Circuit Protection Devices - Automatic Reset AN Series
Cliff Electronics automatic reset AN series of circuit protection devices offer a comprehensive solution to a variety of circuit protection requirements. The AN series is available as a snap-in type, with PC mounting. With a range of values up to 12A, the AN series is designed to protect audio speaker systems, amplifiers and power supplies.

High current accuracy
Snap action
Automatic reset
Long life
PBT resin enclosure
Highly reliable

Оборудование для монтажа



IEC 934 (BS/EN 60 934) definitions
IEC requirements to equipment over-current contact breakers, in which complete short circuit either cannot occur or is limited by back-up protection somewhere else in the system.
Equipment contact breakers are divided into three main types:
RS type - that automatically switches off if there are overloads that require manual reset.
M type - functions as above, but can occasionally be used for manual shut down; is however not intended to function as a normal switch in daily use.
S type - combines overload protection with the opportunity for use as a normal on/off switch under normal load conditions.
Each of the above types has a sub-set with the following trigger methods:
TO - Thermal only. Sensitive to the heating effect of an over-current, because it uses a bi-metal or similar element as a contact breaker.
TM - Thermo-magnetic. A magnetic solenoid in series with a thermal element provides a more rapid response to a large fault current.
MO - Magnetic only. Triggers immediately when an overload is registered.
HM - Hydraulically dampened magnetic. Provides a long range of characteristics for delayed triggering and is mainly insensitive to changes in ambient temperature.
EH - Electronic hybrid. Combines solid state registration of overloads with physical circuit breaking.

Предохранители, розетки и выключатели / Автоматические выключатели / Тепловые магнитные автоматические выключатели /
Cliff Electronics 5A 2 Pole Thermal Magnetic Circuit Breaker, 250 V AN

Технические параметры

номинальный ток
5A
число полюсов
2
номинальное напряжение
250 V
ширина
6mm

Дополнительная информация

Cliff Electronics Circuit Protection Devices ...