FC681477, LOCKING DC SOCKET 2.5mm

PartNumber: FC681477
Ном. номер: 8045973330
Производитель: CLIFF Electronic Components
FC681477, LOCKING DC SOCKET 2.5mm
Доступно на заказ 25 шт. Отгрузка со склада в Москве 7 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

Locking DC Plugs, Sockets and Cords, 2.5mm and 2.1mm
A range of DC plugs, sockets and power cords, in 2.1 and 2.5mm diameter formats, these DC plugs and sockets feature a soft-locking mechanism that prevents the power connectors from disconnecting without effort. The DC power plugs in 2.1 and 2.5mm format are both rewireable, power cords are supplied with 2 metres of twin core free end cable. Suitable for many DC power applications including laptop computers, media devices, etc.

Features and Benefits

Contact resistance 30 mΩ max.
Current rating 2 Amps max. at 16 Vdc
Insulation resistance 100MΩ at DC500V
Dielectric withstand voltage AC 500V for 1 minute
Power cords are 2 metres in length

Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Разъемы / Силовые разъемы / Розетки питания постоянного тока /
2.5mm Right Angle Through Hole DC Power Socket 2A, 16 V dc

Технические параметры

номинальный ток
2A
длина
15.2mm
тип монтажа
Through Hole
диаметр вывода
2.5mm
последовательный
FC68147
номинальное напряжение
16 V dc
ширина
9mm
Body Orientation
Right Angle
Новинки
только новые товары

Дополнительная информация

Locking DC Plug & Socket Datasheet