FC684205T, Optical jack transmitter

PartNumber: FC684205T
Ном. номер: 8007502131
Производитель: CLIFF Electronic Components
FC684205T, Optical jack transmitter
Доступно на заказ 15 шт. Отгрузка со склада в Москве 6 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.

Описание

Optical Transmitter and Receiver Jacks
CLIFF range of Optical Transmitter and Receiver jacks feature several different models that conform to the EIAJ standard CP-1201 for Digital Audio Interfaces including Fibre-Optical interconnections. These optical Jack connectors are virtually unaffected by noise when transmitting and receiving signals between digital audio equipment, enabling high-quality audio recording and high speed signal receiving.

Supply voltage -0.5 to 7V max
Operating temperature range -20 to +70° C

Cliff Electronics Audio Connectors
A comprehensive offering of audio jacks and sockets suitable for many audio applications.

Airlift Jack Male Connector 6.35mm (1/4") jack

Jack connectors for use in applications that require a high-standard, low resistance connector.

Разъемы / Сетевые и телекоммуникационные разъемы / Соединители для волоконной оптики /
Cliff Electronics Jack Fibre Optic Connector, Toslink, Black

Технические параметры

цвет
Black
тип соединителя
Jack
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-20°C
последовательный
OTJ-5
Optical Fibre Type
Toslink

Дополнительная информация

optical jacks