FCE17E09PB490, FILTERED D CONNECTOR

PartNumber: FCE17E09PB490
Ном. номер: 8103640983
Производитель: Amphenol
FCE17E09PB490, FILTERED D CONNECTOR
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 440 × = 1 440
от 25 шт. — 1 070 руб.

Описание

D-sub filtered_5078444_Normal Module FCC17 series filtered male D-sub connectors

Filtered D-sub connectors, angled male version for printed circuit boards.
Size compatible with D-sub standard series. Users concerned about managing EMI/RFI interference can now use an FCC17 without modifying the circuit diagram or its implementation.
100% equipped version (European implementation):
- plastic bracket
- twin-strand harpoons
- rear insert 4-40.
Typical insertion loss curves available upon request.

Materials - casing: shaped cut steel
- insulation: black thermoplastic UL 94-V0
- contacts: bronze coated with 0.5 μm Au on 2.5 μm Ni
Rated current: 5 Adc max. 2 A with maximum filtration in HF
Operating temperature: -40°C to +85°C


ref. Amphenolcapacitance
Size E - 9 pins
FCC17E09PB440820 pF
FCC17E09PB4905600 pF


ITT Filtered 'D' Connectors
The D*JK filter connector series from ITT Cannon is especially designed for commercial applications which require excellent protection against EMI & RFI.

Solder, straight PCB & 90° PCB mount variants
Shell construction of steel with tin finish
Contacts are copper alloy, gold over nickel
Thermoplastic UL94V-0 insulator
1000pF filter capacitance

D*JK Filter Connectors

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
Amphenol FCC17 Series 9 Way Right Angle Filtered PCB D-Sub Connector, Plug, with 4-40 UNC Threaded Inserts, Boardlocks

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
5A
глубина
12.55mm
размеры
30.81 x 12.55mm
род
Male
материал корпуса
Steel
длина
30.81mm
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
PCB Mount
число контактов
9
последовательный
FCC17
номинальное напряжение
200 V dc
Body Orientation
Right Angle
Mounting Hardware
4-40 UNC Threaded Inserts, Boardlocks

Дополнительная информация

Filtered D Sub connectors FCC17 Series