FCMR32-12-12-A, Al clamp style coupling,1

PartNumber: FCMR32-12-12-A
Ном. номер: 8106379133
Производитель: Ruland
FCMR32-12-12-A, Al clamp style coupling,1
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 300 × = 7 300
или
купить в 1 клик
от 5 шт. — 6 440 руб.
от 10 шт. — 5 928 руб.

Описание

Flexible Shaft Couplings - Aluminium Aluminium Flexible Shaft Couplings
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available: , Typical applications include encoders, stepper motors, robotics, measuring instruments, servo systems, pumps, valves, fans etc., (i) Set Screw style is secured using one grub-screw per shaft (staggered at 120°), (ii) Clamp style fixing uses one socket head cap screw per shaft.

The coupling illustrated shows the Clamp style fixing.

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Кулачковые муфты /
Ruland Jaw Coupling FCMR32-12-12-A, Clamp

Технические параметры

отверстие
12mm
материал
Aluminium
наружный (внешний) диаметр
31.75mm
Fastening Type
Clamp
длина
44.45mm

Дополнительная информация

FCMR/FSMR Six beam and four beam Couplings ...
PCMR/PSMR Four Beam Flexible Couplings Data Sheet