FD13910 8/42, Ottawa Ladies Safety Trai

PartNumber: FD13910 8/42
Ном. номер: 8099251056
Производитель: Clares Dickies
FD13910 8/42, Ottawa Ladies Safety Trai
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
6 810 × = 6 810
или
купить в 1 клик

Описание

Ottawa Women's Safety Trainers

These blue Ottawa safety trainers from Dickies are designed especially for ladies and comply with EN ISO 20345: 2011 standards for Safety Footwear with maximum slip resistant rating (SRC).

Padded tongue and collar for comfort and wearability
Steel toe-cap compliant with EN ISO 20345
Heat resistant sole to 300°C
Lightweight rubber outsoles with EVA insert

EN ISO 20345: 2011 SB SRC

Промышленная защитная обувь Dickies

Технические параметры

цвет
Navy
род
Women
последовательный
Ottawa
тип
Trainer
Resistant To
Heat, Slip
Safety Toe Type
Steel
Sole Material
Rubber
Closure Type
Lace Up
Upper Material
Mesh, Suede
Safety Toe
Yes
Anti-Slip
Yes
Shoe Size EUR
42
Shoe Size UK
8

Дополнительная информация

Ottawa Safety Womens Shoe Data Sheet FD13910 8/42