FDC610PZ, MOSFET P-Channel 30V 4.9A

PartNumber: FDC610PZ
Ном. номер: 8069030025
Производитель: Fairchild Semiconductor
FDC610PZ, MOSFET P-Channel 30V 4.9A
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 6 недель.
28 × = 560
Количество товаров должно быть кратно 20 шт.
от 200 шт. — 17 руб.

Описание

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Fairchild FDC610PZ P-channel MOSFET Transistor, 4.9 A, -30 V, 6-pin SOT-23

Технические параметры

размеры
3 x 1.7 x 1mm
Maximum Drain Source Voltage
-30 V
максимальная рабочая температура
+150 °C
Typical Gate Charge @ Vgs
17 nC@ -10 V
тип монтажа
Surface Mount
Channel Mode
Enhancement
Typical Turn-Off Delay Time
33 ns
ширина
1.7mm
Maximum Gate Source Voltage
±25 V
Pin Count
6
Typical Turn-On Delay Time
7 ns
тип упаковки
SOT-23
Maximum Continuous Drain Current
4.9 A
Максимальная рассеиваемая мощность
1.6 W
высота
1mm
Minimum Gate Threshold Voltage
1V
конфигурация
Quad Drain
Maximum Drain Source Resistance
0.075 Ω
Typical Input Capacitance @ Vds
755 pF@ -15 V
длина
3mm
Minimum Operating Temperature
-55 °C
Channel Type
P
Number of Elements per Chip
1
разрешение
Power MOSFET

Дополнительная информация

FDC610PZ, PowerTrench -30V P-Channel MOSFET