FDE-9PTI2/1, 9 way solder bucket filte

PartNumber: FDE-9PTI2/1
Ном. номер: 8109982660
Производитель: Cinch Connectors
FDE-9PTI2/1, 9 way solder bucket filte
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 030 × = 1 030
от 25 шт. — 730 руб.
от 75 шт. — 630.53 руб.

Описание

Cinch Filter D-sub Plug and Socket Connectors with Solder Bucket Terminals
Filter D-Sub plug and socket connectors with solder bucket terminals and turned pin contacts with epoxy encapsulated tubular capacitors individually inserted into them for maxmum resistance to hazardous environments. The rear shell of these filter D connectors is made from electrolytic nickel and the front shell is made from steel with a bright tin finish, in addition, the filtered d-sub plug connectors have grounding indents on the front shell for EMI/RFI shielding. These filter D subminiature plug and socket connectors have a capacitance of 1000 pF and 3.05mm diameter mounting holes.

Wire accommodation ≤0.5mm 2 (20awg)
Current rating 5A
Working voltage 200Vdc or ac peak
Contact resistance 5mΩ max.
Insulation resistance ≥5MΩ
Temperature range -25°C to +125°C
Mating cycles 250 min.


Meets relevant dimensional requirements of CECC-73301-802; MIL-C-24308; DIN-14652; BS-9523; F0013; BT-217; HE-501

Cinch Filtered 'D' Connectors

Solder termination connection
Designed to limit cable borne EMI via a 1000pF capacitor from each contact to ground
Enhances rejection levels in VHF & UHF bands
Bright tin finish on steel backshells shields against RFI/EM and the potted construction allows use in hazardous environments
Gold plated turned pin contacts
High quality machined contact
Flammability rating: UL94V-0
Suitable for military, industrial or commercial applications and computer interfacing etc

Технические параметры

материал контактов
Copper Alloy
номинальный ток
5A
род
Male
материал корпуса
Steel
длина
30.81mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-25°C
тип монтажа
Panel Mount
число контактов
9
Шаг
2.76mm
последовательный
FD
номинальное напряжение
200 V ac/dc
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

Filter D Connectors Technical Dats Sheet FDE-9PTI2/1
Sub-D Connectors with Filters FDE-9PTI2/1