FDFD2-250, Blue PVC shrouded recepta

PartNumber: FDFD2-250
Ном. номер: 8094326251
Производитель: K.S.Terminals
FDFD2-250, Blue PVC shrouded recepta
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
26 × = 2 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 19 руб.

Описание

Shrouded Receptacles

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

UL recognised component

Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Improved contact and tensile strength due to 'rifled' barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
RS Blue Insulated Crimp Receptacle, 6.35 x 0.8mm, 16 → 14 AWG, Copper Plated

Технические параметры

цвет
Blue
тип соединителя
Quick Disconnect Terminal
материал контактов
Brass
покрытие контактов
Copper
род
Female
материал изоляции
Vinyl
длина
22.2mm
последовательный
FDFD2
Шаг табуляции
6.35 x 0.8mm
сечение провода
16 → 14 AWG
Insulation
Insulated

Дополнительная информация

E128651 - Quick-connect Terminals UL
E128651 - Quick-connect Terminals Certified ...
Datasheet