FDMS3602S, MOSFET Dual N-Ch 25V 15A/

PartNumber: FDMS3602S
Ном. номер: 8074659747
Производитель: Fairchild Semiconductor
FDMS3602S, MOSFET Dual N-Ch 25V 15A/
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 7 недель.
310 × = 310
от 25 шт. — 140 руб.
от 100 шт. — 104 руб.

Описание

PowerTrench® Dual N-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer an increase in system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and a soft reverse recovery body diode, which contribute towards fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs, employ shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generation.
The soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuit or replace a higher voltage rating MOSFET.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Fairchild FDMS3602S Dual N-channel MOSFET Transistor, 25 V, 8-pin Power 56

Технические параметры

ширина
6mm
Number of Elements per Chip
2
Maximum Gate Source Voltage
±20 V
разрешение
Power MOSFET
Minimum Operating Temperature
-55 °C
длина
5mm
Typical Turn-Off Delay Time
19 ns, 31 ns
Minimum Gate Threshold Voltage
1V
конфигурация
Triple Drain
Typical Turn-On Delay Time
12 (Q2) ns, 7.9 (Q1) ns
размеры
5 x 6 x 1.05mm
Maximum Drain Source Voltage
25 V
Maximum Drain Source Resistance
0.0039 (Q2) Ω, 0.0087 (Q1) Ω
тип упаковки
Power 56
высота
1.05mm
максимальная рабочая температура
+150 °C
тип монтажа
Surface Mount
Channel Mode
Enhancement
Maximum Continuous Drain Current
135 (Q2) A, 65 (Q1) A
Channel Type
N
Pin Count
8
Typical Input Capacitance @ Vds
1264 pF@ 13 V, 3097 pF@ 13 V
Typical Gate Charge @ Vgs
19 nC@ 0 → 10 (Transistor 1) V, 45 nC@ 0 → 10 (Transistor 2) V
Максимальная рассеиваемая мощность
2.2 W, 2.5 W

Дополнительная информация

FDMS3602S, PowerTrench Power Stage 25V ...