FDN304P, MOSFET P-Channel 20V 2.4A

PartNumber: FDN304P
Ном. номер: 8014692486
Производитель: Fairchild Semiconductor
FDN304P, MOSFET P-Channel 20V 2.4A
Доступно на заказ более 70 шт. Отгрузка со склада в Москве 6 недель.
64 × = 320
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 30 руб.
от 100 шт. — 16.60 руб.

Описание

PowerTrench® P-Channel MOSFET, Fairchild Semiconductor
PowerTrench® MOSFETs are optimised power switches that offer increase of system efficiency and power density. They combine small gate charge(Qg), small reverse recovery charge(Qrr) and soft reverse recovery body diode, which contributes to fast switching of synchronous rectification in AC/DC power supplies.
The latest PowerTrench® MOSFETs employa shielded-gate structure that provides charge balance. By utilizing this advanced technology, the FOM (Figure of Merit) of these devices is significant lower than that of previous generations.
Soft body diode performance of the PowerTrench® MOSFETs is able to eliminate snubber circuits or replace a higher voltage rating MOSFET.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Fairchild FDN304P P-channel MOSFET Transistor, 2.4 A, 20 V, 3-pin SOT-23

Технические параметры

Typical Turn-On Delay Time
15 ns
Channel Mode
Enhancement
размеры
2.92 x 1.4 x 0.94mm
тип монтажа
Surface Mount
конфигурация
Single
Pin Count
3
длина
2.92mm
Number of Elements per Chip
1
ширина
1.4mm
разрешение
Power MOSFET
Channel Type
P
Minimum Operating Temperature
-55 °C
максимальная рабочая температура
+150 °C
высота
0.94mm
Maximum Continuous Drain Current
2.4 A
Maximum Drain Source Resistance
0.052 Ω
Maximum Drain Source Voltage
20 V
тип упаковки
SOT-23
Typical Turn-Off Delay Time
40 ns
Typical Gate Charge @ Vgs
12 nC@ 4.5 V
Maximum Gate Source Voltage
±8 V
Typical Input Capacitance @ Vds
1312 pF@ 10 V
Minimum Gate Threshold Voltage
0.4V
Максимальная рассеиваемая мощность
0.5 W

Дополнительная информация

Datasheet