FDNI5-250, Yellow female receptacle

PartNumber: FDNI5-250
Ном. номер: 8064659541
Производитель: K.S.Terminals
FDNI5-250, Yellow female receptacle
Доступно на заказ более 800 шт. Отгрузка со склада в Москве 4-5 недель.
6 × = 600
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 3.10 руб.
от 2500 шт. — 2.53 руб.

Описание

Cembre - Female Receptacle Female Receptacle

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Yellow 4.0 - 6.0 mm²
Polycarbonate insulation

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Size quoted, W. = width, Thk. = thickness.

UL recognised component

Insulated Funnel Entry
This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Improved contact and tensile strength due to 'rifled' barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952

Технические параметры

цвет
Yellow
тип соединителя
Quick Disconnect Terminal
материал контактов
Brass
род
Female
материал изоляции
Polycarbonate
длина
23.5mm
последовательный
FDNI5
Шаг табуляции
6.35 x 0.8mm
сечение провода
12 → 10 AWG
Insulation
Insulated

Дополнительная информация

6139930 Terminal Dimensional Drawing FDNI5-250
Datasheet FDNI5-250