FDNYD2-187(5)@E, Blue RS female receptacle

PartNumber: FDNYD2-187(5)@E
Ном. номер: 8106693937
Производитель: K.S.Terminals
FDNYD2-187(5)@E, Blue RS female receptacle
Доступно на заказ более 200 шт. Отгрузка со склада в Москве 7 недель.
19 × = 1 900
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 14 руб.

Описание

RS Nylon Insulated Female Receptacle Crimp Terminals
A range of nylon insulated double crimp female receptacle terminals made from brass with a copper sleeved barrel and flared nylon insulation. These insulated female receptacle crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number 267-3133

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



Temperature rating: -55°C to 105°C
Terminal Material:
ReceptaclesHigh grade brass
Other terminalsHigh grade copper
Voltage rating
Brass300V
Copper600V
Additional Sleeve Material: High grade copper

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
RS Blue Insulated Crimp Receptacle, 4.75 x 0.5mm, 16 → 14 AWG, Copper Plated

Технические параметры

цвет
Blue
тип соединителя
Quick Disconnect Terminal
материал контактов
Brass
покрытие контактов
Copper
род
Female
материал изоляции
Nylon
длина
20mm
последовательный
FDNYD2
Шаг табуляции
4.75 x 0.5mm
сечение провода
16 → 14 AWG
Insulation
Insulated

Дополнительная информация

UL E245393
Insulated Crimp Receptacle Terminal, Blue ...