FDNYD5-250, Yel female receptacle,2.7

PartNumber: FDNYD5-250
Ном. номер: 8054187114
Производитель: K.S.Terminals
FDNYD5-250, Yel female receptacle,2.7
Доступно на заказ более 500 шт. Отгрузка со склада в Москве 7 недель.
9 × = 900
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 7.10 руб.

Описание

RS Nylon Insulated Female Receptacle Crimp Terminals
A range of nylon insulated double crimp female receptacle terminals made from brass with a copper sleeved barrel and flared nylon insulation. These insulated female receptacle crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes. For suitable crimp tool please see stock number 267-3133

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.



Temperature rating: -55°C to 105°C
Terminal Material:
ReceptaclesHigh grade brass
Other terminalsHigh grade copper
Voltage rating
Brass300V
Copper600V
Additional Sleeve Material: High grade copper

Разъемы / Контакты обжимного типа и системы сращивания кабелей / Обжимные штепсельные розетки /
RS Yellow Insulated Crimp Receptacle, 6.35 x 0.8mm, 12 → 10 AWG, Copper Plated

Технические параметры

цвет
Yellow
тип соединителя
Quick Disconnect Terminal
материал контактов
Brass
покрытие контактов
Copper
род
Female
материал изоляции
Nylon
длина
23.5mm
последовательный
FDNYD5
Шаг табуляции
6.35 x 0.8mm
сечение провода
12 → 10 AWG
Insulation
Insulated

Дополнительная информация

UL E245393
Insulated Crimp Receptacle Terminal, Yellow ...