FDP8870, MOSFET N-Channel 30V 19A

PartNumber: FDP8870
Ном. номер: 8030348340
Производитель: Fairchild Semiconductor
FDP8870, MOSFET N-Channel 30V 19A
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 110 руб.
от 100 шт. — 77.70 руб.

Описание

Automotive N-Channel MOSFET, Fairchild Semiconductor
Fairchild Semiconductor is providing solutions that solve complex challenges in the automotive market With a thorough command of quality, safety, and reliability standards.

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Технические параметры

разрешение
Power MOSFET
Number of Elements per Chip
1
Максимальная рассеиваемая мощность
160 W
Maximum Gate Source Voltage
±20 V
длина
10.67mm
Typical Turn-Off Delay Time
70 ns
Minimum Operating Temperature
-55 °C
тип монтажа
Through Hole
Minimum Gate Threshold Voltage
1.2V
конфигурация
Single
Channel Type
N
Channel Mode
Enhancement
тип упаковки
TO-220AB
Typical Gate Charge @ Vgs
106 nC@ 10 V
Pin Count
3
Typical Turn-On Delay Time
11 ns
Maximum Drain Source Voltage
30 V
ширина
4.83mm
размеры
10.67 x 4.83 x 9.4mm
Typical Input Capacitance @ Vds
5200 pF@ 15 V
Maximum Drain Source Resistance
0.004 Ω
высота
9.4mm
максимальная рабочая температура
+175 °C
Maximum Continuous Drain Current
19 A

Дополнительная информация

Trans MOSFET N-CH 30V 19A 3-Pin TO-220AB FDP8870