FDT3612, MOSFET N-Channel 100V 3.7

PartNumber: FDT3612
Ном. номер: 8030689416
Производитель: Fairchild Semiconductor
FDT3612, MOSFET N-Channel 100V 3.7
Доступно на заказ 10 шт. Отгрузка со склада в Москве 6 недель.
88 × = 440
Количество товаров должно быть кратно 5 шт.

Описание

PowerTrench® N-Channel MOSFET, up to 9A, Fairchild Semiconductor

MOSFET Transistors, Fairchild Semiconductor
Fairchild offers a substantial portfolio of MOSFET devices that includes high-voltage (>250V) and low-voltage (<250V) types. The advanced silicon technology provides smaller die sizes, which it is incorporated into multiple industry-standard and thermally-enhanced packages.
Fairchild MOSFETs provide superior design reliability from reduced voltage spikes and overshoot, to lower junction capacitance and reverse recovery charge, to elimination of additional external components to keep systems up and running longer.

Полупроводники / Дискретные компоненты / МОП-транзисторы (MOSFETs) /
Fairchild FDT3612 N-channel MOSFET Transistor, 3.7 A, 100 V, 4-pin SOT-223

Технические параметры

Максимальная рассеиваемая мощность
3 W
тип монтажа
Surface Mount
Typical Input Capacitance @ Vds
632 pF@ 50 V
Typical Turn-Off Delay Time
23 ns
Typical Turn-On Delay Time
8.5 ns
Minimum Gate Threshold Voltage
2V
Maximum Gate Source Voltage
±20 V
Typical Gate Charge @ Vgs
14 nC@ 10 V
Minimum Operating Temperature
-55 °C
длина
6.5mm
разрешение
Power MOSFET
Maximum Continuous Drain Current
3.7 A
тип упаковки
SOT-223
Number of Elements per Chip
1
ширина
3.56mm
размеры
6.5 x 3.56 x 1.6mm
Pin Count
4
Channel Type
N
Maximum Drain Source Voltage
100 V
Channel Mode
Enhancement
максимальная рабочая температура
+150 °C
Maximum Drain Source Resistance
0.12 Ω
высота
1.6mm
конфигурация
Dual Drain, Single

Дополнительная информация

Trans MOSFET N-CH 100V 3.7A 4-SOT-223