FDX013P102, DIN 41612 RG179 straight

PartNumber: FDX013P102
Ном. номер: 8027951603
Производитель: FCT, A MOLEX COMPANY
FDX013P102, DIN 41612 RG179 straight
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 6 недель.
1 170 × = 1 170

Описание

DIN 41612 M Contacts

Power plug and socket contacts in both solder bucket and 90° terminations rated up to 40A
Contact resistance <3mΩ
Gold plated class 1
50Ω coaxial contacts accept RG178B/U & RG174A/U (RG316) cables by crimp and solder terminations
75Ω coaxial contacts accept RG179 cables by crimp or solder terminations
Coaxial contact resist. <10mΩ centre, <3Ω outer
High voltage inserts contact resistance, outer conductor = <3 mΩ

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Контакты смешанного типа - DIN41612 DIN41612 - Mixed Contact Range

DIN 41612 / 41617 and module connectors for interconnection in all 19in Eurocard racking systems. Connectors are compatible with RS 19in sub-rack systems. Typical applications include telecommunications, data communications, measurement and control. The different connection variants include:

Connection between plug-in cards at right angle to backplane wiring
Connection between two parallel PCB's arranged one above the other
For front or rear I/O

Intro

Разъемы / Разъемы на печатные платы / Разъемы на печатные платы и DIN-рейку: Контакты /
Straight RS RG179 B/U, RG187 A/U Male DIN 41612 Series Copper Alloy DIN Connector Contact

Технические параметры

Maximum Contact Resistance
2.7mΩ
номинальный ток
2A
последовательный
DIN 41612
материал контактов
Copper Alloy
для использования с
DIN41612 Type M Female Connector
род
Male
ориентация
Straight
тип кабеля
RG179 B/U, RG187 A/U
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
максимальная рабочая температура
+125°C