FF1A5005, 83pc 1/4 3/8 1/2 sock & s

PartNumber: FF1A5005
Ном. номер: 8119014576
Производитель: Bahco
FF1A5005, 83pc 1/4 3/8 1/2 sock & s
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по всей России
70 880 × = 70 880
или
купить в 1 клик

Описание

Bahco 83 piece 1/4, 3/8, 1/2in Socket & Spaner Kit in Modular Foam Insert
This Modular Foam kit from Bahco offers an 83 piece set of 1/4, 3/8 & 1/2in sockets, socket bits, extensions, joints and ratchet wrenches as well as combination spanners. Featuring tools that offer long life, excellent design and with the quality you expect from Bahco. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.

∙ Impact Resistant ABS
∙ Resistant to Oil and Acids
∙ FOD System: 2 colour foam insert provides complete visual check of missing items
∙ Each tool is securely held in its own insert, following the FOD system
∙ Push up system to facilitate the removal of the tools
∙ Developed to work in the most demanding environments, reducing the risk of losing tools

Combination Spanners
111M-8, 13, 15, 17, 19 mm
1/4in Sockets
6700SM-4, 5, 6, 7, 8, 9, 10, 11, 12, 13, 14 mm
6709M-3, 4, 5, 6, 8 mm
6950SL Ratchet 1/4, SLIM HEAD 72T
6960-W WOBBLE EXTENSION 1/4"-50MM
6962 EXTENSION
6962-W WOBBLE EXTENSION 1/4"-150MM
6968 SMOOTH OPERATION U.JOINT-1/4''
3/8in Sockets
7400SM-6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18 mm
7750SL RATCHET 3/8, SLIM HEAD 72T
7760-W WOBBLE EXTENSION 3/8"-75MM

Инструментальные ящики и вставные секции - Bahco

Инструмент / Инструментальные ящики и хранение инструментов / Комплекты инструментов /
83pc 1/4 3/8 1/2 sock & span set Insert

Технические параметры

число частей
41
состав комплекта
Combination Spanners; Sockets; Ratchet Wrenches; Extensions
Set Type
Tool Kit
Новинки
только новые товары