FF1E2002, SOCKET SET 1/4" Drive 45p

PartNumber: FF1E2002
Ном. номер: 8112070000
Производитель: Bahco
FF1E2002, SOCKET SET 1/4" Drive 45p
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
38 200 × = 38 200
или
купить в 1 клик

Описание

Bahco FF1E2002 45 piece Socket Set in Modular Foam Insert
This Modular Foam kit from Bahco offers a 45 piece set of 1/4 in sockets, bits, extensions, joints, breaker bar, driver, and ratchet wrenches. Featuring tools that offer long life, comfortable use, excellent design and with the quality you expect from Bahco. The kit comes in a modular foam tray. It is designed to fit in tool chests, trolleys and drawers and is a world renowned method of storing tools. The foam protects the tools, helps identification of parts and size as well as clearly showing if any are missing.

Sockets
 6700SM-4 to 14 mm

Socket Bits
 6709PZ-1 to 3
 6709PH-1 to 3
 6709TORX-T10 to T40
 6709F-4.5 to 8
 6709M-3 to 8

Hex Keys
 1998M-1.5 to 3

in Ratchet
 6950SL

Universal Joint
 6966

Extensions
 6962-W
 6961
 6960

Driver
 6956

T Handle Bar
 6954

Adapter
 7765

Инструментальные ящики и вставные секции - Bahco

Инструмент / Инструментальные ящики и хранение инструментов / Комплекты инструментов /
SOCKET SET 1/4" Drive 45pc Foam Insert

Технические параметры

состав комплекта
1998M-1.5, 1998M-2, 1998M-2.5, 1998M-3, 6700SM-10, 6700SM-11, 6700SM-12, 6700SM-13, 6700SM-14, 6700SM-4, 6700SM-4.5, 6700SM-5, 6700SM-5.5, 6700SM-6, 6700SM-7, 6700SM-8, 6700SM-9, 6709F-4.5, 6709F-5.5, 6709F-8, 6709M-3, 6709M-4, 6709M-5, 6709M-6, 6709M-8, 6709PH-1, 6709PH-2, 6709PH-3, 6709PZ-1, 6709PZ-2, 6709PZ-3, 6709TORX-T10, 6709TORX-T15, 6709TORX-T20, 6709TORX-T25, 6709TORX-T30, 6709TORX-T40, 6950SL, 6962-W, FF1E2002E
Set Type
Tool Kit
Новинки
только новые товары
число частей
46