FFA.0S.304.CLAC37, STRAIGHT PLUG 0S.4 WAYS

PartNumber: FFA.0S.304.CLAC37
Ном. номер: 8099373751
Производитель: Lemo
FFA.0S.304.CLAC37, STRAIGHT PLUG 0S.4 WAYS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 640 × = 2 640
от 5 шт. — 2 080 руб.
от 25 шт. — 1 858.80 руб.

Описание

S Series_5068130_Normal Module S series straight plugs with cable clamps
From Lemo, this S series of Multipole Circular Connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock.

∙ Fully EMI Shielding from 360° screening.
∙ Fitted with male and female contacts for soldering.
∙ Designed to lock onto the socket or plug in the same series.
∙ Supplied with cable clamping pliers.

Features and Benefits:

S Series - Metal S series cylindrical connectors

Series of metal multi-pin connectors with very compact dimensions.
Fitted with a push-pull locking system, for great speed of use. Absolute protection against vibration, shocks and accidental pulling on the cable.
Available in 3 different sizes (0S, 1S and 2S), with different contact layouts.
The correct keyway is ensured by the insulating unit (both male and female).

Materials - outside body: chrome-plated brass
- insulation: PEEK
- contacts: male in gold-plated brass 1.5 μm (sub-layer Cu + Ni)
female in gold-plated bronze 2 μm (sub-layer Cu + Ni)
Contact resistance: < 10="" mω="" (for="" all="" contact="">
Mechanical endurance: >1000 cycles
Operating temperature: –55 °C → +165 °C


Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo FFA.0S.304.CLAC37, 0S Series, 4 Pole Male Straight Cable Mount Circular Connector, Shell Size 0,Male Contacts

Технические параметры

Род контакта
Male
материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
7A
род
Male
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
4
последовательный
0S
размер оболочки
0
способ концевой заделки
Solder
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet FFA.0S.304.CLAC37
Lemo Connector Selection Guide (13.6MB) FFA.0S.304.CLAC37
Datasheet
Lemo Connector Selection Guide (13.6MB)