FFA83, RS A83 WRAPPED V BELT

PartNumber: FFA83
Ном. номер: 8025695839
Производитель: Transmission Developments
FFA83, RS A83 WRAPPED V BELT
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 320 × = 1 320
от 5 шт. — 1 070 руб.

Описание

RS Z, A & B Section Belts

Special compounded stiff-yet-flex-crack resistant base
High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
Polychloroprene impregnated poly-cotton jacket
Precision built belts requiring no matching or coding
Anti-static, heat, oil and abrasion resistant
Standards: API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
SectionWidth (mm)Height (mm)Min. Pulley Diameter PCD (mm)
Z10650
A13880
B1711125


Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.

V Belts - Wrapped

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Клиновые фрикционные ремни /
RS PET, Rubber Vee Friction Belt, belt section A

Технические параметры

Секция пояса
A
высота
8mm
длина
2110mm
материал
PET, Rubber
Minimum Pulley Diameter
80mm
Top Width
13mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet