FFZ26, RS V BELT Z26

PartNumber: FFZ26
Ном. номер: 8001266201
Производитель: Transmission Developments
FFZ26, RS V BELT Z26
Доступно на заказ 6 шт. Отгрузка со склада в Москве 7 недель.
640 × = 640
от 5 шт. — 410 руб.

Описание

RS Z, A & B Section Belts

Special compounded stiff-yet-flex-crack resistant base
High modulus low stretch (hmls) polyester cords and length stabilisation process resulting in low stretch and maximum life
Polychloroprene impregnated poly-cotton jacket
Precision built belts requiring no matching or coding
Anti-static, heat, oil and abrasion resistant
Standards: API 1B, RMA IP 20, DIN 2215, ISO 4184 & BS3790

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions
SectionWidth (mm)Height (mm)Min. Pulley Diameter PCD (mm)
Z10650
A13880
B1711125


Minimum Pulley Diameter PCD for Z section belt: 50mm; A section belt: 80mm; B section belt: 125mm. Belt length refers to inside length dimension for type quoted. Refer to datasheet for further details.

V Belts - Wrapped

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - ремни / Клиновые фрикционные ремни /
RS PET, Rubber Vee Friction Belt, belt section Z

Технические параметры

Секция пояса
Z
высота
6mm
длина
660mm
материал
PET, Rubber
Minimum Pulley Diameter
50mm
Top Width
10mm

Дополнительная информация

Linecard - RS Brand A&C Products
Datasheet