FG9S0100YEL, POP-UP CONE 76CM MULTILIN

PartNumber: FG9S0100YEL
Ном. номер: 8022049186
Производитель: Нет торговой марки
FG9S0100YEL, POP-UP CONE 76CM MULTILIN
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
7 620 × = 7 620
или
купить в 1 клик

Описание

Pop Up Portable Safety Cones
The Pop-up safety cones are complete with a multi-lingual caution message warning of a wet floor. The safety cone is collapsible and can be used wherever it is required. A wall-mounted storage tube ensures that the safety cone is easily packed away ready for use when next required. The safety cones are durable and long lasting.

Free-Standing Floor Signs
All floor sign designs are guaranteed to comply with the relevant UK & EC legislation. Free standing floor signs are versatile and reusable. Used indoors they draw attention to dangerous situations in a fast and effective way. Each sign is lightweight with integral handles for movement. An ideal way to prevent accidents and costly damage in temporarily dangerous situations. These signs are single sided, therefore two sign boards are required together with a fixing clamp, stock no.866-248.

Очистка и техобслуживание оборудования / Средства ограждения / Дорожные конусы /
POP-UP CONE 76CM MULTILINGUAL CAUTION

Технические параметры

Weighted
Yes
Новинки
только новые товары
Применение
Безопасность
Цвет
Yellow
Высота
762mm

Дополнительная информация

Datasheet