FGG.00.304.CLAD35, 4 way size 00 self latch

PartNumber: FGG.00.304.CLAD35
Ном. номер: 8069997837
Производитель: Lemo
FGG.00.304.CLAD35, 4 way size 00 self latch
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 470 × = 2 470
от 5 шт. — 1 950 руб.
от 25 шт. — 1 732.40 руб.

Описание

Cable Plug 00 Series - Metal Cable Plug
The 00 series of circular connectors from Lemo are suitable for many applications requiring a compact high density connector. This range of chrome plated brass bodied connectors include an inner sleeve and seals to prevent penetration of solids or liquid contaminates and are G keyed.These durable circular connectors give a protection index of IP50 as per IEC 60529 standard and offer 360 degree EMC shielding, is well suited for most applications and feature a 'push-pull' latching mechanism for easy and secure connection

IP50 rated when mated
Upto 5000 mating cycles
Temperature range -55 to +250° C
Push-pull latching system

IEC 60512-5, -4, -6, IEC 60529, IEC 60068-1

Металлические серии 00 00 Series Metal
Miniature 00 series connectors offer ultimate space saving where only 2 or 4 poles are required. The cable plug may be mated to either a panel mount socket, PCB mount socket or cable socket enabling in-line connections. All terminations are by solder. Cable plugs and sockets are supplied with cable collets for fixing cable up to diameter 3.5mm and are fitted with strain relief back nuts.

Wire Acceptance Dia.0.35 mm
Contact Resistance8 mΩ
Dielectric Strength19 (kV/mm) (PEEK)
Body Material Brass (UNSC 38500)
Body PlatingChrome
Cable and Panel MountChrome
PCB MountNickel
Contact plating Gold to MIL-G-45204C type 1 class 1
PinBrass
SocketBronze
Contact plating Gold to MIL-G-45204C type 1 class 1


Push Pull - Lemo
High quality, precision engineered connectors, employing a simple push-pull latching mechanism, high durability strain relief collets and in-built keying to prevent mis-mating. All metal body construction ensures EMC shielding, while push-pull design provides space saving and eliminates risk of unintentional disconnection of cable through shock, vibration or cable pull. Available in four sizes of fully populated cable mount plugs and panel/PCB mount sockets, with optional collets and strain reliefs, to cover a wide range of cable sizes. A Plastic Redel range is also available. They are ideal for instrumentation, medical and nuclear applications, plus many other special industry requirements.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances customers product

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo FGG.00.304.CLAD35, 00 B Series, 4 Pole Male Straight Cable Mount Circular Connector, Shell Size 00, IP50

Технические параметры

материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
2A
род
Male
оценка показателя производительности
IP50
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
4
последовательный
00 B
размер оболочки
00
способ концевой заделки
Solder
Body Orientation
Straight

Дополнительная информация

Datasheet
Lemo Connector Selection Guide (13.6MB)