FGG.2B.308.CLAZ, STRAIGHT PLUG 2B 8 WAYS

PartNumber: FGG.2B.308.CLAZ
Ном. номер: 8004806209
Производитель: Lemo
FGG.2B.308.CLAZ, STRAIGHT PLUG 2B 8 WAYS
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 720 × = 4 720
от 5 шт. — 3 960 руб.

Описание

B Series_5068134_Normal Module Straight 2B/3B series plugs
From Lemo, this 2B/3B Series of multipole circular connectors features a push-pull self-latching connector system to ensure a secure mating that is resistant to vibration and shock. These connectors are ideal for when maximum electrical insualtion is required.

Features and Benefits:

∙ Straight plugs with cable clamping and positioning guide.
∙ Equipped with male contacts for soldering.
∙ Cable clamping pliers are not included (unlike series 0B and 1B, which are supplied with pliers.)

ref.no. ofCable Ø (mm)U serviceI nom.
Lemoctsmin.max.(rms V)(A)
2B series plugs
FGG2B303CLAZ3--56017
FGG2B305CLAZ5--86014
FGG2B307CLAZ7--50011
FGG2B308CLAZ8--100010
FGG2B310CLAZ10--5608
FGG2B314CLAZ14--5606.5
FGG2B316CLAZ16--5006
2B series clamping pliers
FGG2B762DN-5.16--
FGG2B772DN-6.17--
FGG2B782DN-7.18--
FGG2B792DN-8.19.0--
FGG2B799CN-9.19.7--
3B series plugs
FGG3B303CLAZ3--120025
FGG3B305CLAZ5--86019
FGG3B308CLAZ8--70013
FGG3B310CLAZ10--46012
FGG3B314CLAZ14--5609
3B series clamping pliers
FGG3B772DN-6.17--
FGG3B782DN-7.18--
FGG3B792DN-8.19.0--
FGG3B712DN-11.111.7--


Серия 2В - металлические 2B Series - Metal
Free plugs (15.0mm dia.) which mate with panel mount sockets all incorporating PEEK insulating material. Terminations are by solder bucket., The free plugs are supplied with collets to take a maximum cable diameter of 9mm. Smaller collets are available separately. For construction of connector see 0B free plugs.

Self-latching system permits quick mating/release
Easy cable assembly
Mechanical endurance 10000 mating cycles
Aesthetic appearance enhances custo

Разъемы / Круглые разъемы / Промышленные круглые разъемы и разъемы для автоматизации /
Lemo FGG.2B.308.CLAZ, 2B Series, 8 Pole Male Straight Cable Mount Circular Connector, Shell Size 2,Male Contacts

Технические параметры

Род контакта
Male
материал контактов
Brass
покрытие контактов
Gold over Nickel
номинальный ток
10A
род
Male
максимальная рабочая температура
+250°C
Minimum Operating Temperature
-55°C
тип монтажа
Cable Mount
число контактов
8
последовательный
2B
размер оболочки
2
способ концевой заделки
Solder
Body Orientation
Straight
CAD Drawing
3D CAD Model

Дополнительная информация

Lemo Connector Selection Guide (13.6MB)
Datasheet