FH12-16S-1SH(55), 1mm pitch FFC FPC 16 way

PartNumber: FH12-16S-1SH(55)
Ном. номер: 8043246927
Производитель: Hirose Electric
FH12-16S-1SH(55), 1mm pitch FFC FPC 16 way
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 6 недель.
160 × = 800
Количество товаров должно быть кратно 5 шт.

Описание

Hirose 1.0mm SMT FPC, FFC Connector with Bottom Contact - FH12 Series
FH12 series SMT horizontal mount FPC/FFC connector with a 1.0mm contact pitch than can support FPC with a thickness of as little as 0.18mm. These 1.0mm FPC/FFC SMT connectors have a dark brown PPS rotational finger operated flip-lock actuator that allows easy insertion and reliable connection of the FPC/FFC, this actuator also negates the need for side latches enabling connectors to be mounted side by side. The body of these FH12 series 1.0mm FPC/FFC SMT connectors is made from beige UL94V-0 polyamide and incorporates an excess solder cavity to prevent solder bridging. The bottom aligned contacts of these FPC/FFC connectors are gold plated with a half tuning fork design for reliable and secure connection.

1.0mm Board to Board - Hirose FH12 Series

Разъемы / Разъемы на печатные платы / FPC разъемы /
Hirose FH12 Series 1mm Pitch 16 Way 1 Row Right Angle SMT Female FPC Connector, Gold Plated Contacts

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
номинальный ток
0.5A
род
Female
материал корпуса
PPS·Polyamide
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число контактов
16
число рядов
1
Шаг
1mm
последовательный
FH12
способ концевой заделки
Solder
тип выводов
ZIF Bottom Contact
номинальное напряжение
50 V ac
Body Orientation
Right Angle
CAD Drawing
3D CAD Model