FH12-22S-0.5SH(55), 0.5mm pitch FFC FPC 22 wa

PartNumber: FH12-22S-0.5SH(55)
Ном. номер: 8024117193
Производитель: Hirose Electric
FH12-22S-0.5SH(55), 0.5mm pitch FFC FPC 22 wa
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 600
Количество товаров должно быть кратно 5 шт.

Описание

Hirose 0.5mm SMT FPC/FFC Connector with Bottom Contact - FH12 Series
FH12 series SMT horizontal mount FPC/FFC connector with a 0.5mm contact pitch than can support FPC with a thickness of as little as 0.18mm. These 0.5mm FPC/FFC SMT connectors have a dark brown PPS rotational finger operated flip-lock actuator that allows easy insertion and reliable connection of the FPC/FFC, this actuator also negates the need for side latches enabling connectors to be mounted side by side. The body of these FH12 series FPC/FFC SMT connectors is made from beige UL94V-0 polyamide and incorporates an excess solder cavity to prevent solder bridging. The bottom aligned contacts of these FPC/FFC connectors are gold plated with a half tuning fork design for reliable and secure connection.

0.5mm FPC/FFC - Hirose

Flip-Lock design allows to place 2 or more connectors side by side
Prevention of Solder Bridge

Разъемы / Разъемы на печатные платы / FPC разъемы /
Hirose FH12 Series 0.5mm Pitch 22 Way 1 Row Right Angle SMT Female FPC Connector, Gold Plated Contacts

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
номинальный ток
0.5A
род
Female
материал корпуса
PPS·Polyamide
максимальная рабочая температура
+85°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число контактов
22
число рядов
1
Шаг
0.5mm
последовательный
FH12
способ концевой заделки
Solder
тип выводов
ZIF Bottom Contact
номинальное напряжение
50 V ac
Body Orientation
Right Angle
CAD Drawing
3D CAD Model

Дополнительная информация

0.5mm and 1mm Pitch Connectors For FPC/FFC FH ...