FH12A-20S-0.5SH(55), FFC,0.5mm Pitch,Top Conta

PartNumber: FH12A-20S-0.5SH(55)
Ном. номер: 8096164193
Производитель: Hirose Electric
FH12A-20S-0.5SH(55), FFC,0.5mm Pitch,Top Conta
Доступно на заказ более 30 шт. Отгрузка со склада в Москве 4-5 недель.
150 × = 1 500
Количество товаров должно быть кратно 10 шт.
от 200 шт. — 96 руб.

Описание

Hirose 0.5mm SMT FPC/FFC Connector, Top Aligned Contacts - FH12 Series
FH12 series SMT horizontal mount FPC/FFC connector with a 0.5mm contact pitch than can support FPC with a thickness of as little as 0.18mm. These 0.5mm FPC/FFC SMT connectors have a dark brown PPS rotational finger operated flip-lock actuator that allows easy insertion and reliable connection of the FPC/FFC, this actuator also negates the need for side latches enabling connectors to be mounted side by side. The body of these FH12 series FPC/FFC SMT connectors is made from beige UL94V-0 polyamide and incorporates an excess solder cavity to prevent solder bridging. The top aligned contacts of these FPC/FFC connectors are gold plated with a half tuning fork design for reliable and secure connection.

0.5mm FPC/FFC - Hirose

Flip-Lock design allows to place 2 or more connectors side by side
Prevention of Solder Bridge

Разъемы / Разъемы на печатные платы / FPC разъемы /
Hirose FH12 Series 0.5mm Pitch 20 Way 1 Row Right Angle SMT Female FPC Connector, Gold Plated Contacts

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
номинальный ток
0.5A
род
Female
материал корпуса
PPS·Polyamide
максимальная рабочая температура
+70°C
Minimum Operating Temperature
-40°C
тип монтажа
Surface Mount
число контактов
20
число рядов
1
Шаг
0.5mm
последовательный
FH12
способ концевой заделки
Solder
тип выводов
ZIF Top Contact
номинальное напряжение
50 V ac
Body Orientation
Right Angle

Дополнительная информация

FH12A Series 0.5mm and 1mm Pitch Connectors ...
0.5mm and 1mm Pitch Connectors For FPC/FFC FH ...