FH28D-64S-0.5SH(05), 0.5mm pitch FFC FPC 64 wa

PartNumber: FH28D-64S-0.5SH(05)
Ном. номер: 8088787858
Производитель: Hirose Electric
FH28D-64S-0.5SH(05), 0.5mm pitch FFC FPC 64 wa
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 4-5 недель.
300 × = 1 500
Количество товаров должно быть кратно 5 шт.
от 100 шт. — 200 руб.

Описание

Hirose 0.5mm SMT FPC, FFC ZIF Connectors - FH28, FH28D, FH28H Series
FH28 series SMT horizontal mount FPC/FFC ZIF connectors with a 0.5mm contact pitch that can support FPC/FFC with a standard thickness of 0.3mm. These 0.5mm FPC/FFC SMT ZIF connectors have a strong FFC/FPC retention force, a 2.55mm above board profile and a rotational finger operated flip-lock actuator that allows easy insertion and reliable connection of the FPC/FFC, this actuator also negates the need for side latches enabling connectors to be mounted side by side. The body of these FH28 series 0.5mm FPC/FFC ZIF connectors is made from grey UL94V-0 LCP with a solid bottom surface (no contact exposure) enabling the FPC/FFC connector to be mounted over conductive traces on the PCB and has built-in side guides allowing accurate insertion of the FPC/FFC. The contacts are made from phosphor bronze with a gold flash plating.

Part numbers prefixed with FH28 and FH28D are standard FPC/FFC ZIF connector types
Part numbers prefixed with FH28H are space saving FPC/FFC ZIF connector types

0.5mm FPC/FFC - Hirose FH28

Дополнительная информация

Datasheet FH28D-64S-0.5SH(05)