FIGURE 241_770241240, Bush,hex,galvd,2inBSPTx11

PartNumber: FIGURE 241_770241240
Ном. номер: 8022731938
Производитель: Georg Fischer
FIGURE 241_770241240, Bush,hex,galvd,2inBSPTx11
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 060 × = 2 120
Количество товаров должно быть кратно 2 шт.

Описание

Bush - Male to Female - BSPPF x BSPTM Bush - Male to Female Reducing - BSPPF x BSPTM
Malleable cast iron fittings are highly durable and temperature resistant making them ideal for use in air conditioning, plant engineering, gas lines and lubricant pipework.

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.

Арматура из ковкого чугуна - втулки Malleable Fittings - Bushes
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Galvanised Reducer Bush, 2 in BSPT Male x 1-1/4 in BSPP Female

Технические параметры

Соединение 1
2 in BSPT Male
Соединение 2
1-1/4 in BSPP Female
обработка поверхности
Galvanised
тип крепления
Reducer Bush
Connection Gender 2
Female
Fitting Direction
Straight
Thread Standard 1
BSPT
Thread Size 2
1-1/4in
Thread Standard 2
BSPP
Thread Size 1
2in
Connection Gender 1
Male