FIGURE 246_770240125, Reducing skt, black, 1in

PartNumber: FIGURE 246_770240125
Ном. номер: 8040738711
Производитель: Georg Fischer
FIGURE 246_770240125, Reducing skt, black, 1in
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
380 × = 1 900
Количество товаров должно быть кратно 5 шт.
от 25 шт. — 310 руб.

Описание

Reducing Sockets BSPP x BSPP
This popular brand of sockets are highly durable and have great temperature resistance and therefore can be used safely in a very broad field of applications.

intermediate pressure rating at temperature between 120°C and 300°C can be obtained by linear interpolation; hot dip galvanised fittings should not be used below -10°C.
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C.

BS143/1256, ISO49, BS21, ISO7/1, BS729

Арматура из ковкого чугуна - патрубки Malleable Fittings - Sockets
George Fischer malleable iron pipe fittings are to BS143/1256, ISO49 and threads (taper male and parallel female) are to BS21, ISO7/1. The fittings are available self-colour (black) or hot dip galvanised finish to BS729 for increased corrosion resistance. Pressure rating is 25 bar at service temperature -25°C to +120°C and 20 bar at 120°C to 300°C., Crane Fluid Systems straight pipe fittings are available self-colour (black) or galvanised finish, with taper internal and external pipe threads to BS21 and ISO7 for pressure-tight joints. They can be used with BS1387 steel tube for air, gas, steam and water services. Pressure rating is 25 bar at service temperature -20°C to +120°C and 20 bar at 120°C to 300°C.

Водопровод и трубопровод / Фитинги для труб и аксессуары / Штуцеры из ковкого чугуна /
Black Oxide Reducer Socket, 1 in BSPP Female x 3/4 in BSPP Female

Технические параметры

Соединение 1
1 in BSPP Female
Соединение 2
3/4 in BSPP Female
обработка поверхности
Black Oxide
тип крепления
Reducer Socket
Connection Gender 2
Female
Thread Standard 1
BSPP
Thread Size 2
3/4in
Thread Standard 2
BSPP
Thread Size 1
1in
Connection Gender 1
Female

Дополнительная информация

Malleable cast iron fittings Technical Catalogue
Malleable cast iron fittings Data Sheet