FJNFF10080RS, Frame fixing sleeve and s

PartNumber: FJNFF10080RS
Ном. номер: 8060951087
Производитель: Jaton
FJNFF10080RS, Frame fixing sleeve and s
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 420 × = 1 420
Цена указана за упаковку из 20

Описание

Masonry Frame Fixings

Nylon fixings with a cross recess fixing screw
Suitable for wall coverings and panels, wood, metal and UPVC frames

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

The smaller measurement in the 'Nominal Size' column refers to the relevant hole size.

Крепление каркасов, крепление сантехники, наборы

Фиксирующие и крепежные детали / Дюбели, анкерные крепления, крепежные детали и наборы / Крепления рамы /
RS Nylon Frame Fixing, fixing hole diameter 10mm, length 80mm

Технические параметры

диаметр крепежного отверстия
10mm
длина
80mm
материал
Nylon
Maximum Fixing Thickness
35mm
For Frame Material
Concrete, Masonry