FL 10/14014/9, Transformer FTLG PCB 10VA

PartNumber: FL 10/14014/9
Ном. номер: 8048642374
Производитель: BLOCK
FL 10/14014/9, Transformer FTLG PCB 10VA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 520 × = 2 520
от 10 шт. — 1 990 руб.
от 25 шт. — 1 740 руб.

Описание

PCB Mount Transformer, Triple Output, 115/230Vac
High quality, low profile, triple output encapsulated safety isolating transformers with twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230Va.c. or parallel for 115Va.c. operation. These transformers are designed for use in 5V and ±12Vd.c. power supplies when used in conjunction with readily available bridge rectifiers and regulators. Designed for through hole soldering direct to PCB's; mechanical fixing can be supplemented by 4 self-tapping screws (No.4 x 9.5 mm max. on the 6VA to 30VA transformers and M3 on the 45VA transformers) using holes moulded into the corners of the case.

Low profile compact design
Double section glass fibre reinforced polyamide bobbins
5kV primary/secondary isolation
100% electrical and flash tested
High efficiency and low temperature rise
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
High quality manufacture and testing in accordance to VDE 0570, EN 61558

Design notes
VA Rating (VA)Smothing Capacitor (C)Secondary Voltage off load (V)
Secondary 1 (uF)Secondary 2 (uF)
64702 x 220On load V x 1.33
1010002 x 220On load V x 1.32
1410002 x 220On load V x 1.28
1820002 x 220On load V x 1.26
3047002 x 1000On load V x 1.25
4547002 x 1000On load V x 1.24


Full load output voltageSecondary 1: 9Vac
Secondary 2: 14.5-0-14.5Vac
Typical regulator typesSecondary 1: 7805
Secondary 2: 317L 337LZ
IsolationPrimary to Secondary 5kV
Primary to Primary 1kV
Secondary to Secondary 250V
ProtectionClass 2
InsulationClass E (120°C)
Operating temperature+40°C ambient max.
Pin diameter (mm)0.8 mm


Selection Guide
VA RatingFixing centres (mm)Pin configuration (mm)
C1C2P1P2S1S2A
637.547.5151020535
105062.5151530545
145062.5151530545
185062.5151530545
305062.5151530545
4560752715321053.5


ENEC, VDE, UL recognised

VDE 0570, EN 61558

Заключенные в корпус - пластинчатые, серия FL (три выхода)

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы для установки на печатную плату /
±14 V ac, 9 V ac 2 Output Through Hole PCB Transformer, 10VA

Технические параметры

глубина
22.8mm
размеры
68 x 57 x 22.8mm
длина
68mm
Maximum Operating Frequency
60Hz
максимальная температура
+40°C
Minimum Operating Frequency
50Hz
тип монтажа
Through Hole
число выходов
2
номинальная мощность
10VA
вес
280g
ширина
57mm
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
±14 V ac, 9 V ac

Дополнительная информация

Block, FTLG Series Data 10/95 FL 10/14014/9
Block, FTLG Series Data 10/95