FL 24/6, Transformer PCB 24VA 2

PartNumber: FL 24/6
Ном. номер: 8078343090
Производитель: BLOCK
FL 24/6, Transformer PCB 24VA 2
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
2 640 × = 2 640
от 10 шт. — 2 180 руб.

Описание

PCB Mounting Low Profile 115 / 230Vac Primary

Twin 115Va.c. 50 to 60Hz primary windings for series or parallel connection
Twin secondary windings for series or parallel connection
Low profile compact design
Vacuum epoxy resin moulded to UL94-V0 rating
Double section glass fibre reinforced polyamide bobbins
100% electrical and flash tested
Low inter-winding capacitance
Low radiated noise
Extra fixing holes for secure board mounting
Standard: EN60742, VDE 0551, IEC 61558

Selection Guide
VA RatingFixing CentresPin Configuration
C1C2P1P2S1S2A
4 VA37.547.5151025 535
6 VA37.547.5151025535
10 VA5062.51615261045
14 VA5062.51615261045
18 VA5062.51615261045
24 VA5062.51615261045
30 VA5062.51615261045
42 VA60752715371053.5
52 VA60752715371053.5


IsolationPrimary to secondary 5kV
Primary to primary 1kV
Secondary to secondary 250V
ProtectionClass 2
InsulationClass E (120°C) Class A (105°C)
Max. Ambient Temperature+40°C
Pin Diameter (mm)0.8 mm
Fixing: mechanical fixings can be supplemented by 4 self tapping screws (no. 4 x 9.5mm max. on the 2VA to 30VA transformers and M3 on the 42 and 52VA transformers) using holes mounted in the corners of the case
Note: For conformance reasons, transformer with 2 x 24V outputs should not have their secondaries connected in series


Transformer with 2 x 24V outputs are not VDE, SEV approved.

VD 61 558

Заключенные в корпус - пластинчатые, серия FL (два выхода)

Источники питания и трансформаторы / Настенные трансформаторы / Трансформаторы для установки на печатную плату /
6 V ac 2 Output Through Hole PCB Transformer, 24VA

Технические параметры

глубина
57mm
размеры
68 x 31.4 x 57mm
длина
68mm
Maximum Operating Frequency
60Hz
максимальная температура
+40°C
Minimum Operating Frequency
50Hz
тип монтажа
Through Hole
число выходов
2
номинальная мощность
24VA
вес
445g
ширина
31.4mm
Primary Voltage Rating
115 V ac, 230 V ac
Secondary Voltage Rating
6 V ac
CAD Drawing
3D CAD Model

Дополнительная информация

FL 24/6 Low Profile Transformer Data Sheet
Low Profile Transformer FL Range Data Sheet