FLE-110-01-G-DV, Receptacle 1.27mm PCB SMT

PartNumber: FLE-110-01-G-DV
Ном. номер: 8060497896
Производитель: Samtec
FLE-110-01-G-DV, Receptacle 1.27mm PCB SMT
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 4-5 недель.
640 × = 640
от 20 шт. — 330 руб.

Описание

Surface Mount Reliable Socket Strip - FLE Surface Mount Reliable Socket Strip - FLE Series
The Board-to-Board FLE Series from samtec are a 1.27 mm pitch, dual row, SMT socket strip with a body height of 4.55 mm. This Board to Board range of FLE Series 1.27 mm pitch, SMT sockets have 0.25 μm Gold plated contacts and 0.075 μm Gold plated tails.

Current rating 1.75 A
Operating temperature -55 to 125°C

FLE Series SMT Socket Strips mate with:
FTSH Series micro headers, see stock number 767-6774 typical.
FTS Series micro low profile terminal strips, see stock number 481-4702 typical.

1.27mm Board to Board and Wire to Board Samtec

Технические параметры

материал контактов
Phosphor Bronze
номинальный ток
1.75A
тип монтажа
Surface Mount
число контактов
20
число рядов
2
Шаг
1.27mm
последовательный
FLE
способ концевой заделки
SMT
тип
Board to Board
Body Orientation
Straight

Дополнительная информация

FLE Series SMT Foot Print Drawing FLE-110-01-G-DV
FLE Series Socket Strip Catalogue Page FLE-110-01-G-DV
FLE Series Socket Strip Customer Drawing FLE-110-01-G-DV