FLHTC0311-0.75-9, White high temp flexlite

PartNumber: FLHTC0311-0.75-9
Ном. номер: 8007425024
Производитель: TE Connectivity (Tyco)
FLHTC0311-0.75-9, White high temp flexlite
Доступно на заказ. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
17 380 × = 17 380
купить в 1 клик
Цена указана за упаковку из 100


FlexLite High Temperature UL Wire
FlexLite HT wire features a tough, high temperature insulation highly suited to lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions similar to many fluoropolymers, such as PTFE and FEP. Unlike PTFE and FEP wires, however, FlexLite HT is not prone to cold flow problems and is resistant to high frequency radiation and soldering iron contact, without melting or shrinkage., Offered as a single wall insulation, FlexLite HT does not need glass braid for additional mechanical protection and will not cause excessive cutter wear. Because of its mechanical toughness, heat resistance characteristics, and excellent shop handling characteristics, FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments where space is limited. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

UL Style 3557, UL recognised component
Operating temperature range of -55°C to +200°C
600V rating
Meets requirements of VW-1 flammability
Flexible and tough
Thin wall insulation
Leightweight and small easy to handle

CSA (mm²)Conductor Strands (mm)Conductor Diameter (mm)
0.2519 / 0.1270.55 → 0.63
0.3519 / 0.150.72 → 0.77
0.519 / 0.190.86 → 0.88
0.7519 / 0.231.05 → 1.08
119 / 0.251.17 → 1.26
1.519 / 0.251.46 → 1.51



Кабели и провода / Проводка / Одножильные кабели / Провод для жестких условий эксплуатации /
TE Connectivity FLHTC0311-0.75-9 High Temperature Wire Single Core, FlexLite 100m, 0.75 mm² CSA , ETFE Insulation 600 V

Технические параметры

материал проводника
Tinned Copper
стренги жил
19/0.23 mm
материал изоляции
максимальная рабочая температура
Minimum Operating Temperature
интервал рабочих температур
-55 → +200 °C
цвет брони
Тип экрана
номинальное напряжение
600 V
Cable Shape
Single Core
Cross Sectional Area
0.75 mm²
Insulation Wall Thickness
Outer Diameter
Resistant To
Chemicals, Flame
Number of Strands
Size of Strands
0.23 mm
Standards Met
UL Listed

Дополнительная информация

UL E38136
Data Sheet