FLP25V6.0-SA, Flexible Light Pipe Assem

PartNumber: FLP25V6.0-SA
Ном. номер: 8015397252
Производитель: Bivar
FLP25V6.0-SA, Flexible Light Pipe Assem
Доступно на заказ более 8 шт. Отгрузка со склада в Москве 4-5 недель.
580 × = 580

Описание

Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Технические параметры

Цвет линзы
Clear
Количество трасс
1
Светодиоды в комплекте
Yes
Форма линзы
Flat
Размер пакета светодиодов
3 mm
Размеры
7 (Dia.) x 154
Длина
154mm
Тип монтажа
PCB Mounted
Наружный диаметр
7mm
LED Colours
Amber
Configuration Rows x Columns
1 x 1
Ориентация
Straight
Columns
1
Rows
1
Flexible/Rigid
Flexible

Дополнительная информация

FLP25V Data Sheet FLP25V6.0-SA
FLP25V Flexible Light Pipe Data Sheet FLP25V6.0-SA