FLP25V6.0-SUG, Flexible Light Pipe Assem

PartNumber: FLP25V6.0-SUG
Ном. номер: 8084470512
Производитель: Bivar
FLP25V6.0-SUG, Flexible Light Pipe Assem
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 6 недель.
640 × = 640

Описание

Bivar FLP25 Series Flexible Light Pipes
The FLP25 series, from Bivar, are flexible LED light pipes with a 2mm fibre optic core. The FLP25 lenses have a diameter of 7mm and are clear with a flat top. are available in a range of different pipe lengths. Bivar's Flexible Light Pipe Assembly range include a 3mm LED which is available in a range of different colour options.
Light pipe assembly includes: 2mm flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.

Features of the FLP25 series LED light pipes:
Ø7mm round flat-top lens
Built in 3mm LED (Light Pipe Assembly)
Variety of lengths
Operating temperature range: -25 to +85°C

LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Оптические волноводы для светодиодов /
Bivar FLP25V6.0-SUG, PCB Mounted Flexible LED Light Pipe, Clear Flat Lens, Green LED included

Технические параметры

размеры
7 dia x 154 mm
длина
154mm
цвет линз
Clear
тип монтажа
PCB Mounted
число направляющих
1
ориентация
Straight
Lens Shape
Flat
Outer Diameter
7mm
LED Included
Yes
LED Colours
Green
LED Package Size
3 mm
Columns
1
Configuration Rows x Columns
1 x 1
Rows
1
Flexible/Rigid
Flexible

Дополнительная информация

FLP25V Flexible Light Pipe Data Sheet
FLP25V Data Sheet