FLUKE 80PK-22

PartNumber: FLUKE 80PK-22
Ном. номер: 8024633534
Производитель: Fluke
FLUKE 80PK-22
Доступно на заказ 3 шт. Отгрузка со склада в Москве 7 недель.
8 490 × = 8 490
от 3 шт. — 8 060 руб.

Описание

The FLUKE 80PK-22 is a Sure Grip™ Immersion Temperature Probe is designed for use in liquid and gels. It can also be used as a general purpose temperature probe. The thermocouple junction is protected from tip to handle by an Inconel sheath. The 40-inch (1 meter) cable is terminated with a Type Kminiature thermocouple connector with 0.792-mm (0.312-in) pin spacing. It can be used with any temperature-measuring instrument that is designed to accept type K thermocouples and has a miniature connector input.

• -40 to 1090°C Measurement range

Код: 4917169

Технические параметры

Функции Тестовых Щупов
Температура

Дополнительная информация

Datasheet FLUKE 80PK-22