FM-1 3, Slide On PVC Yellow Cable

PartNumber: FM-1 3
Ном. номер: 8097762953
Производитель: Kai Suh Suh Enterprise
FM-1 3, Slide On PVC Yellow Cable
Доступно на заказ более 3 уп. Отгрузка со склада в Москве 4-5 недель.
1 300 × = 1 300
Цена указана за упаковку из 500
от 15 уп. — 980 руб.
от 25 уп. — 876 руб.

Описание

RS Slide-On Cable Markers FM-1
These Slide on PVC yellow cable marker are made of the finest soft grade, strong durable PVC, that will resist oil, grease and other material erosion. The FM-1 type cable markers feature a unique oval shape, which allows them to be slipped over small cables directly ot to be slipped onto marker strips for larger cables. These slide on PVC cable markers have a bold black print on yellow body.

Made of finest PVC
Flat cable marker with unique oval shape
Oil and grease resistant

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Cable Markers - Slide On

Markers

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Кабели и провода / Кабельные принадлежности, хомуты, стяжки и инструмент / Устройства для маркировки кабеля /
RS Black on Yellow Slide On PVC Cable Marker, Pre-printed with 3, Pack of 500, 3.5 → 7mm

Технические параметры

цвет
Black on Yellow
длина
5mm
материал
PVC
количество
500
Affixing Method
Slide On
Maximum Cable Diameter
7mm
Minimum Cable Diameter
3.5mm
Pre-printed
3
Resistant To
Greases, Oils

Дополнительная информация

FM-1 Data Sheet FM-1 3
FM-1 Data Sheet