FM65115, TOSLINK OPTICAL GOLD 1.5m

PartNumber: FM65115
Ном. номер: 8075640465
Производитель: CLIFF Electronic Components
FM65115, TOSLINK OPTICAL GOLD 1.5m
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
730 × = 730
от 10 шт. — 430 руб.

Описание

Cliff Electronics Toslink Optical Cable Assemblies
A comprehensive range of Toslink cable assemblies offered in a variety of lengths and plating finishes. Toslink cables are utilised to carry digital audio signals via fibre optical cable between devices, suitable for LCD TV's, gaming consoles, audio equipment, PC's. The core of these Toslink cables is PMMA material with a standard diameter of 1mm, numerical aperture (NA) is 0.5, the cable jacket is flame retardant PVC.

Applications: Media audio device, DVD, LCD TV's and PC Sound cards

Cliff Electronics Toslink Optical Cable Assemblies
Stock NumberLengthPlating
83000831.5 metresStandard
83000862.5 metresGold
83000801.5 metresStandard
83000992.5 metresGold


Phono/RCA
For use with a broad spectrum of HI-Fi systems.

Кабели и провода / Аудио-, видеокабели / Оптические аудио кабельные сборки /
Cliff Electronics Toslink to Toslink Fiber Optic Audio Cable Assembly

Технические параметры

Connector A
Toslink
Connector B
Toslink

Дополнительная информация

Toslink Optical Data Sheet