FM7W2P5-4476, 7W2 r/a D PCB plug shell

PartNumber: FM7W2P5-4476
Ном. номер: 8098066953
Производитель: Binder
FM7W2P5-4476, 7W2 r/a D PCB plug shell
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
800 × = 800

Описание

90° Plug & Socket Shells - Mixed D 90° Plug & Socket Shells

Signal contact terminations set at 90° for PCB mounting (see below)
Cavities for power/coaxial contacts (available separately)

Selection Guide
Shell typeEquiv size std D connContact capacityPlug shellSocket shell
3W315-way3 Power 484-903 484-975
7W215-way2 Power + 5 Signal 484-919 484-981
13W325-way2 Power + 10 Signal 484-925 484-997
17W225-way2 Power + 15 Signal 484-931 485-007
5W525-way5 Power 308-9191 308-9208
9W425-way4 Power + 5 Signal 308-9214 308-9236
8W837-way8 Power 484-947 485-013
21WA437-way4 Power + 17 Signal 484-953 485-029
24W750-way7 Power + 17 Signal 484-969 485-035


Connector shellNickel plated steel
(yellow chromated)
Insulator Glass filled polyester UL 94-VØ
Insulation resistance 10 5 MΩ
Signal contacts Copper alloy, gold over nickel plated
Power contacts:
plug brass, gold over nickel plated
socket body beryllium copper,
gold over nickel plated
socket receptacle copper alloy,
gold over nickel plated
Electrical characteristics
Signal contacts:
working voltage 250 V a.c.
proof voltage 1000 V a.c.
(between any 2 contacts)
max. current 5 A
contact resistance 2.7 mΩ max.
Power contacts:
contact resistance 1 mΩ max.
Coaxial contacts:
nominal impedance 50 Ω
contact resistance 6 mΩ max.


Panel mounting dimensions are as the equivalent standard 'D' connector shell size. PCB coaxial inserts are not suitable

Разъемы типа 'D' со смешанными контактами Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
FCT - A MOLEX COMPANY 2 power/coax, 5 signal Way Right Angle Through Hole Mount Hybrid PCB D-Sub Connector, Plug

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
номинальный ток
5A
род
Male
материал корпуса
Steel
длина
39.1mm
Minimum Operating Temperature
-55°C
тип монтажа
Through Hole
число контактов
2 power/coax, 5 signal
Body Orientation
Right Angle

Дополнительная информация

D-Sub Mixed Layout Connectors / Steckverbinder FM7W2P5-4476
D-Sub Mixed Layout Connectors / Steckverbinder