FMHT0-62621, FATMAX SCREWDRIVER + BOLS

PartNumber: FMHT0-62621
Ном. номер: 8056373534
Производитель: Stanley Tools
FMHT0-62621, FATMAX SCREWDRIVER + BOLS
Доступно на заказ 3 шт. Отгрузка со склада в Москве 4-5 недель.
1 550 × = 1 550

Описание

FatMax Screwdrivers with Bolster
Professional, robust screwdrivers with added bolster for high torque applications enabling use with an open ended spanner.

Hardened tip construction leading to reduce wear and longer tool life
Precision machined tip for excellent profile fit
Tri material handle with moulded inner core for strength and a TPR overlay for a comfortable grip
Large handle for secure grip and increased torque
High quality Chrome Vanadium Steel driver for guanranteed strength
Colour coded ring for quick identification of the right profile every time

Individual Standard Screwdrivers Standard Screwdrivers

Инструмент / Отвертки и винтовые развертки / Отвертки /
Stanley Screwdriver, Slotted 10 mm Tip

Технические параметры

полная длина
200 mm
размер наконечника
10 mm
Тип кончика
Slotted