FMK2G-K201, 15 Way Metal D Conn Hood

PartNumber: FMK2G-K201
Ном. номер: 8037736219
Производитель: Binder
FMK2G-K201, 15 Way Metal D Conn Hood
Доступно на заказ более 5 шт. Отгрузка со склада в Москве 6 недель.
980 × = 980
от 25 шт. — 680 руб.
от 75 шт. — 606.93 руб.

Описание

FMK Series Metal Hoods, Straight and Angled 45°
These FMK Series Metal Hood Backshells have a Large Inner Chamber and an Angled or Straight Cable Outlet. This large amount of internal space is particularly suitable for D-sub connectors with special contacts. The design of the FMK Series Metal Hood Backshell includes strain relief on the cable outlet. The FMK Series Metal Hood Backshell is easy to assemble thanks to the catch spring system and pre-mounted locking screws. The FMK Series Metal Hood Backshells can be used with engagement hooks and locking or knurled screws.

FMKx: Angled
FMKxG: Straight
FMKxx-K201: Large Cable Outlet
FMKx-4881: Dual Cable Outlet

Stock number 764-9668 has dual cable (Ø8 → 12 mm) entry slot

UL E168813

Stock no. 291-6288 is supplied without anti-kink feature

D-Sub Shielded Hoods

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Корпуса /
15 Way Metal D Conn Hood, 12.5mm Cable

Технические параметры

материал корпуса
Die Cast Zinc
число контактов
15
последовательный
FMK
Body Orientation
Straight
Strain Relief
Yes

Дополнительная информация

FMK_FMKG