FMP003S204, DSub high power contact c

PartNumber: FMP003S204
Ном. номер: 8108970861
Производитель: FCT, A MOLEX COMPANY
FMP003S204, DSub high power contact c
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
500 × = 500

Описание

Power/Coaxial Contacts - Mixed D Power/Coaxial Contacts
A range of Contacts designed for use in mixed layout Connector shells including Power, Coaxial and High Voltage types.
PCB holes for coax plug and socket: 4 holes 1.3mm dia. on 5.08mm ctrs, plus centre hole 1.3mm dia.
PCB mounting inserts are not suitable for use with right angle PCB connectors.
PCB holes for 20A and 40A PCB contacts are 2.85mm and 3.75mm respectively.

Snap-fit contacts removed with tool, stock no. 485-221
'M' DIN41612 connectors may also be used with mixed layout D shells
50 Ohm Coaxial contacts (straight) accept RG178B/U & RG174A/U cables. Use crimp tool (stock no. 470-099 ) for the braid and solder for the centre contact. Contacts removed with tool, stock no. 485-221

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Gender details relate to centre conductor

Разъемы типа 'D' со смешанными контактами Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Контакты /
FCT - A MOLEX COMPANY FMP Series Female Crimp D-Sub Connector Power Contact, Gold over Nickel Phosphorous Plated Socket

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel Phosphorous
тип контакта
Socket
номинальный ток
10 → 40A
род
Female
длина
22.8mm
последовательный
FMP
способ концевой заделки
Crimp
Maximum Contact Resistance
1mΩ
Series Number
FMP003