FMX003P102/RS, Contact plug,coax,RG 179

PartNumber: FMX003P102/RS
Ном. номер: 8031879457
Производитель: Binder
FMX003P102/RS, Contact plug,coax,RG 179
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 7 недель.
740 × = 740
от 25 шт. — 520 руб.

Описание

Coaxial Contacts for Hybrid Connectors Coax, power and high-voltage contacts
A range of Coax, power and high-voltage contacts from FCT.

Power and coax contacts matching "D" hybrid contact plug housings
Contacts snap into housing
Can be removed using the ejection tool
Power contacts have soldered terminals
Coax contacts (straight type) accept RG178B/U and RG174A/U cables with crimping and soldered terminals
For use with crimping tool (see DIN41612 plug, type "M")
High-voltage contacts available for connecting voltages up to 3 kW

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.





Description "pin" or "jack" refers to the middle contact in each case

Разъемы типа 'D' со смешанными контактами Mixed Contact 'D'
Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы: Контакты /
FCT - A MOLEX COMPANY FMX Series Male Solder D-Sub Connector Coaxial Contact, Gold over Nickel Plated Coaxial

Технические параметры

материал контактов
Copper Alloy
покрытие контактов
Gold over Nickel
тип контакта
Coaxial
номинальный ток
2A
род
Male
длина
22.5mm
последовательный
FMX
способ концевой заделки
Solder
сечение провода
RG179 B/U

Дополнительная информация

Coaxial Contacts / Koaxialkontake