FN282-6-06, FN282 2 fused w/switch EM

PartNumber: FN282-6-06
Ном. номер: 8037861290
Производитель: Schaffner
FN282-6-06, FN282 2 fused w/switch EM
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 880 × = 3 880
от 10 шт. — 3 040 руб.

Описание

High Performance Compact FN282, FN284, FN285 and FN286 High Performance Compact FN282, FN284, FN285 and FN286

General purpose EMI/RFI applications
Snap-in or screw mounting
FN282/284/286: for 2 fuses FN285: for 1 fuse
Dual-pole rocker switch
Applications: industrial, laboratory and office equipment
Cut out (mm): FN282/284 60.8 x 29.3, FN285/286 61.6 x 29.3
240 Vac, 50 → 400 Hz

Max. attenuation 50Ω source/50Ω load common mode/asymmetric1A.55dB @ 115Hz
2A.47dB @ 9Hz
4A.45dB @ 9Hz
6A.50dB @ 20Hz
Capacitors220nF (class X)
2 x 2200pF (class Y)
Inductors1A.7.5mH, 2A 2mH, 4A, 1mH, 6A, 0.45mH
Earth leakage current @ 250Vac 50Hzr<2 x 0.19mA
Temperature range-25°C → 85°C
Connectors6.3 x 0.8 Faston Output
IEC 320 Input


Schaffner Type FN Fused/Fused and Switched Schaffner Type FN Fused/Fused and Switched
IEC Inlet plugs with integral mains filter. Designed to filter mains borne interference where capacitors alone may prove inadequate. Connection by 250 ( 1/4 in) receptacles. (For insulating boots see typically RS stock no. 526-0724)., Accept 20 x 5mm dia. fuses. Fuses not included.

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC Filter Panel Mount 5 Dia. x 20mm,faston,Rated At 6A,250 V ac Operating Frequency 50 → 400Hz

Технические параметры

номинальный ток
6A
способ концевой заделки
Faston
глубина
64.8mm
Number of Fuses
2
номинальное напряжение
250 V ac
род
Male
ширина
32mm
CAD Drawing
3D CAD Model
тип монтажа
Panel Mount
размер предохранителя
5 Dia. x 20mm
высота
82mm
рабочая частота
50 → 400Hz

Дополнительная информация

Compact filtered power entry module FN 280 ...
Single Phase IEC Filters - Mechanical &amp ...
Single Phase IEC Filters - General Information