FN382-2-21, FN 382 2pole 1fuse inletf

PartNumber: FN382-2-21
Ном. номер: 8025135423
Производитель: Schaffner
FN382-2-21, FN 382 2pole 1fuse inletf
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
3 090 × = 3 090
от 10 шт. — 2 540 руб.

Описание

Schaffner FN380 Series
The FN 380 power entry module combines an IEC inlet, a mains filter with a single or dual fuse holder and a 2-pole rocker switch. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.

Can be used in a wide range of applications such as portable electrical and electronic equipment, consumer goods, EDP & office equipment, single-phase power supplies, switch-mode power supplies, test & measurement equipment and medical equipment.

Up to 6A current ratings
IEC 950-compliant (twin fuse configurations only)
General purpose applications
Rear/front or snap-in mounting
Single or dual-fuse holder
2-pole rocker switch

Snap-in and screw mount versions available.

UL recognised component, VDE, CSA certified, SEMKO

Schaffner FN380 Series

IEC appliance plugs with net filter

IEC appliance inlet plugs with integral mains filter. Designed to filter out interference from mains, where capacitators alone could be found to be insufficient. Connection via type 6.35 mm (1/4") terminals.
Suitable isolating grommet: 544-112.

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / IEC фильтры /
Male IEC/EN 60939 IEC Filter Snap-In,Solder,Rated At 2A,250 V ac Operating Frequency 50 → 400Hz

Технические параметры

номинальный ток
2A
глубина
56.5mm
род
Male
высота
58mm
тип монтажа
Snap-In
рабочая частота
50 → 400Hz
способ концевой заделки
Solder
номинальное напряжение
250 V ac
ширина
32mm
IEC Connector Type
IEC/EN 60939

Дополнительная информация

FN380 Series IEC Filter Data Sheet